-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 50J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3471
|
Newark | Radial Varistor 7Mm Rohs/Lead Free/ Bulk |Littelfuse V07X320E Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1070 / $0.1190 | Buy Now |
DISTI #
18-V07X320E-ND
|
DigiKey | VARISTOR 510V 2.5KA DISC 9MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3110 In Stock |
|
$0.0917 / $0.3000 | Buy Now |
DISTI #
576-V07X320E
|
Mouser Electronics | Varistors 320VAC 50J 845V-CL 2.5KA-PK RoHS: Compliant | 4462 |
|
$0.1050 / $0.3000 | Buy Now |
DISTI #
V99:2348_26527316
|
Arrow Electronics | Var 320VAC/410VDC 2500A 510V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2149 | Americas - 9000 |
|
$0.0985 / $0.2895 | Buy Now |
DISTI #
P40:2555_19018982
|
Arrow Electronics | Var 320VAC/410VDC 2500A 510V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2150 | Europe - 4500 |
|
$0.0839 / $0.2758 | Buy Now |
|
Future Electronics | Xtreme Series 410 VDC 320 V RMS 845 V Clamp 2500 A 130 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 4500 Container: Bulk | 0Bulk |
|
$0.0905 / $0.1040 | Buy Now |
|
Future Electronics | Xtreme Series 410 VDC 320 V RMS 845 V Clamp 2500 A 130 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 4500 Container: Bulk | 0Bulk |
|
$0.0905 / $0.1040 | Buy Now |
DISTI #
60976805
|
Verical | Var 320VAC/410VDC 2500A 510V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 2149 | Americas - 9000 |
|
$0.0985 / $0.2118 | Buy Now |
DISTI #
V07X320E
|
TTI | Varistors 320VAC 50J 845V-CL 2.5KA-PK Min Qty: 1500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.0920 / $0.0940 | Buy Now |
DISTI #
V07X320E
|
TME | Varistor: metal-oxide, THT, 320VAC, 410VDC, 510V, 2.5kA, 50J Min Qty: 1500 | 0 |
|
$0.1283 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V07X320E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V07X320E
Littelfuse Inc
Varistor, 50J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 50 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 6.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Reference Standard | CUL; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 410 V |