Part Details for V1-G-5M-PUR-ABG-V1-W by PEPPERL+FUCHS GmbH
Overview of V1-G-5M-PUR-ABG-V1-W by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur |
Price & Stock for V1-G-5M-PUR-ABG-V1-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2046-V1-G-5M-PUR-ABG-V1-W-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 16.4' Min Qty: 1 Lead time: 1 Weeks Container: Box |
1 In Stock |
|
$93.7400 | Buy Now |
DISTI #
71931972
|
RS | Cordset, M12, Female-Male, Straight, 4 Wire, 16.4, Gray PVC Shielded, V1 Series | Pepperl+Fuchs Factory Automation V1-G-5M-PUR-ABG-V1-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$82.7100 / $95.6100 | Buy Now |