Part Details for V1-G-N-5M-PUR (ALTERNATE: 34536) by PEPPERL+FUCHS GmbH
Overview of V1-G-N-5M-PUR (ALTERNATE: 34536) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1-G-N-5M-PUR (ALTERNATE: 34536)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70093544
|
RS | Cordset, Straight M12 Female-Pigtail, 16.4 ft, 2 Pin, Blue PUR, NAMUR, V1 Series | Pepperl+Fuchs Factory Automation V1-G-N-5M-PUR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 33 |
|
$37.2300 / $43.0400 | Buy Now |