Part Details for V1-G-N4-10M-PUR by PEPPERL+FUCHS GmbH
Overview of V1-G-N4-10M-PUR by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for V1-G-N4-10M-PUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2046-V1-G-N4-10M-PUR-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$49.7600 | Buy Now |
DISTI #
74278868
|
RS | Cable connector NAMUR V1-G-N4-10M-PUR | Pepperl+Fuchs Factory Automation V1-G-N4-10M-PUR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$48.1300 / $51.7500 | RFQ |
Part Details for V1-G-N4-10M-PUR
V1-G-N4-10M-PUR CAD Models
V1-G-N4-10M-PUR Part Data Attributes
|
V1-G-N4-10M-PUR
PEPPERL+FUCHS GmbH
Buy Now
Datasheet
|
Compare Parts:
V1-G-N4-10M-PUR
PEPPERL+FUCHS GmbH
Circular Connector, 4 Contact(s), Female, Wire Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PEPPERL+FUCHS GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | IP68, IP69 | |
Backshell Type | SOLID | |
Body Depth | 1.815 inch | |
Body Diameter | 0.606 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE/POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | EN | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |