Part Details for V1-W-5M-PVC by PEPPERL+FUCHS GmbH
Overview of V1-W-5M-PVC by PEPPERL+FUCHS GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1-W-5M-PVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C4188
|
Newark | Cable Assembly, Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.404Ft, Product Range:-, Accessory Type:Cordset Rohs Compliant: Yes |Pepperl+Fuchs V1-W-5M-PVC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1900 / $31.8800 | Buy Now |
DISTI #
2046-V1-W-5M-PVC-ND
|
DigiKey | CABLES/CONNECTORS Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$19.6392 / $21.0420 | Buy Now |
Part Details for V1-W-5M-PVC
V1-W-5M-PVC CAD Models
V1-W-5M-PVC Part Data Attributes
|
V1-W-5M-PVC
PEPPERL+FUCHS GmbH
Buy Now
Datasheet
|
Compare Parts:
V1-W-5M-PVC
PEPPERL+FUCHS GmbH
CONNECTOR/CABLECONNECTOR/CABLE; Connector type A:Micro-change M12 R/A; Connector type B:Free; Length, lead:5m; Cable type:PVC; Ways, No. of:5; Length / Height, external:5m; Material:PVC; Poles, No. of:5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PEPPERL+FUCHS GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body Depth | 1.209 inch | |
Body Diameter | 0.606 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE/POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |