Part Details for V1000081 (ALTERNATE: V1000081) by Mersen Electrical Power
Overview of V1000081 (ALTERNATE: V1000081) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1000081 (ALTERNATE: V1000081)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74092968
|
RS | NH fuse-link gG, 690VAC, Size 4, 800A w/ Striker, NH4GG69V800P-2 | Mersen V1000081 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4,837.7800 | RFQ |