Part Details for V1000LU80AP by Littelfuse Inc
Overview of V1000LU80AP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1000LU80AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9599
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V1000LU80AP RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 / $1.6000 | Buy Now |
DISTI #
V1000LU80AP-ND
|
DigiKey | VARISTOR 1.65KV 4.5KA DISC 14MM Min Qty: 3200 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3660 | Buy Now |
DISTI #
576-V1000LU80AP
|
Mouser Electronics | Varistors 14MM Radial RoHS: Compliant | 0 |
|
$1.4600 | Order Now |
|
Future Electronics | Var MOV 1000VAC/1200VDC 4500A 1800V RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
|
ComSIT USA | METAL-OXIDE VARISTOR Varistor, 1200V, 220J, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 1650V 4.5KA 1000VAC 1200VDC THT | 0 |
|
$2.1612 / $2.3773 | RFQ |
Part Details for V1000LU80AP
V1000LU80AP CAD Models
V1000LU80AP Part Data Attributes
|
V1000LU80AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V1000LU80AP
Littelfuse Inc
Varistor, 1200V, 220J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 1000 V | |
Energy Absorbing Capacity-Max | 220 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 1200 V |
Alternate Parts for V1000LU80AP
This table gives cross-reference parts and alternative options found for V1000LU80AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V1000LU80AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V1000LU80A | Varistor, 1200V, 220J, Through Hole Mount, | Harris Semiconductor | V1000LU80AP vs V1000LU80A |