Part Details for V100MA4B by Littelfuse Inc
Overview of V100MA4B by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V100MA4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P2232
|
Newark | Metal Oxide Varistor, 81V, 185V Axl, Voltage Rating Vac:60V, Voltage Rating Vdc:81V, Product Range:Ma Series, Clamping Voltage Vc Max:185V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20µs:40A, Capacitance:100µf Rohs Compliant: Yes |Littelfuse V100MA4B RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4310 / $0.4890 | Buy Now |
DISTI #
F2290-ND
|
DigiKey | VARISTOR 100V 40A SOD83A AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
88 In Stock |
|
$0.3909 / $0.9700 | Buy Now |
DISTI #
576-V100MA4B
|
Mouser Electronics | Varistors 100V 100pF RoHS: Compliant | 1500 |
|
$0.4160 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.3680 | Buy Now |
DISTI #
32430721
|
Verical | Var MOV 60VAC/81VDC 40A 100V Axial Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1744 | Americas - 56 |
|
$0.3128 | Buy Now |
DISTI #
V100MA4B
|
TTI | Varistors 100V 100pF RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 4725 In Stock |
|
$0.4080 / $0.4160 | Buy Now |
DISTI #
V100MA4B
|
TME | Varistor: metal-oxide, THT, 60VAC, 81VDC, 100V, 40A, 450mJ, -55÷85°C Min Qty: 1500 | 0 |
|
$0.3100 | RFQ |
DISTI #
C1S425200375143
|
Chip1Stop | Var MOV 60VAC/81VDC 40A 100V Axial Bulk RoHS: Compliant pbFree: Yes | 56 |
|
$0.3780 / $0.5980 | Buy Now |
|
Ozdisan Elektronik | VARISTOR SOD-83A Axial 100V 40A 60VAC 81VDC THT | 0 |
|
$0.4943 / $0.5684 | RFQ |
Part Details for V100MA4B
V100MA4B CAD Models
V100MA4B Part Data Attributes
|
V100MA4B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V100MA4B
Littelfuse Inc
Varistor, 81V, 0.45J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 0.45 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 4.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Working Voltage | 81 V |
Alternate Parts for V100MA4B
This table gives cross-reference parts and alternative options found for V100MA4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V100MA4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V100MT4B | Varistor, 81V, 0.45J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V100MA4B vs V100MT4B |