Part Details for V100RA8X2749 by Littelfuse Inc
Overview of V100RA8X2749 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V100RA8X2749
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3860
|
Newark | Varistor Ra Series Rohs/Lead Free/ Bulk Rohs Compliant: Yes |Littelfuse V100RA8X2749 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.3400 | Buy Now |
DISTI #
V100RA8X2749-ND
|
DigiKey | VARISTOR 100V 1.2KA RADIAL BOX Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2950 | Buy Now |
DISTI #
576-V100RA8X2749
|
Mouser Electronics | Varistors VARISTOR LO-PRO BOX RoHS: Compliant | 0 |
|
$3.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$3.0300 | Buy Now |
|
Ozdisan Elektronik | VARISTOR RADIAL 100V 1.2KA 60VAC 81VDC THT | 0 |
|
$4.3525 / $4.7877 | RFQ |
Part Details for V100RA8X2749
V100RA8X2749 CAD Models
V100RA8X2749 Part Data Attributes
|
V100RA8X2749
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V100RA8X2749
Littelfuse Inc
Varistor, 81V, 5J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.85 mm | |
Package Length | 11.45 mm | |
Package Style | Radial | |
Package Width | 5.2 mm | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 81 V |