-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0088
|
Newark | Schottky Rectifier, 170V, 10A, To-263Ac Rohs Compliant: Yes |Vishay V10D170C-M3/I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.8920 / $1.3400 | Buy Now |
DISTI #
V10D170C-M3/I
|
Avnet Americas | Dual High Voltage Trench MOS Barrier Schottky Rectifier 170V 10A 3-Pin TO-263AC T/R (Alt: V10D170C-M3/I) Min Qty: 4000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days | 0 |
|
$0.4706 / $0.5978 | Buy Now |
DISTI #
78-V10D170C-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A,170V,SMPD, TRENCH SKY RECT RoHS: Compliant | 4383 |
|
$0.4360 / $1.1700 | Buy Now |
DISTI #
V10D170C-M3/I
|
TTI | Schottky Diodes & Rectifiers 10A,170V,SMPD, TRENCH SKY RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4360 / $0.4520 | Buy Now |
DISTI #
V10D170C-M3/I
|
Avnet Americas | Dual High Voltage Trench MOS Barrier Schottky Rectifier 170V 10A 3-Pin TO-263AC T/R (Alt: V10D170C-M3/I) Min Qty: 4000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days | 0 |
|
$0.4706 / $0.5978 | Buy Now |
DISTI #
3514226
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 170V, 10A, TO-263AC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2 |
|
$0.6309 / $1.2632 | Buy Now |
DISTI #
3514226RL
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 170V, 10A, TO-263AC RoHS: Compliant Min Qty: 100 Container: Reel | 2 |
|
$0.6309 / $0.7978 | Buy Now |
DISTI #
3514226
|
Farnell | SCHOTTKY RECTIFIER, 170V, 10A, TO-263AC RoHS: Compliant Min Qty: 1 Lead time: 43 Weeks, 1 Days Container: Cut Tape | 2 |
|
$0.6276 / $1.3404 | Buy Now |
DISTI #
3514226RL
|
Farnell | SCHOTTKY RECTIFIER, 170V, 10A, TO-263AC RoHS: Compliant Min Qty: 100 Lead time: 43 Weeks, 1 Days Container: Reel | 2 |
|
$0.6276 / $0.7416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V10D170C-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V10D170C-M3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Date Of Intro | 2019-02-19 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE , LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-263AC | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |