Part Details for V10D202CHM3_A/I by Vishay Intertechnologies
Overview of V10D202CHM3_A/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V10D202CHM3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3353
|
Newark | 10A,200V, smpd, Trench Sky Rect. |Vishay V10D202CHM3_A/I Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6200 | Buy Now |
DISTI #
V10D202CHM3_A/I
|
Avnet Americas | Dual High-Voltage Trench MOS Barrier Schottky Rectifier 50V 20A 3-Pin TO-263AC T/R (Alt: V10D202CHM3_A/I) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5935 / $0.7539 | Buy Now |
DISTI #
78-V10D202CHM3AI
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A,200V,SMPD, TRENCH SKY RECT. RoHS: Compliant | 0 |
|
$0.5500 / $0.6050 | Order Now |
DISTI #
V10D202CHM3_A/I
|
EBV Elektronik | (Alt: V10D202CHM3_A/I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for V10D202CHM3_A/I
V10D202CHM3_A/I CAD Models
V10D202CHM3_A/I Part Data Attributes
|
V10D202CHM3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V10D202CHM3_A/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-05-14 | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-263AC | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for V10D202CHM3_A/I
This table gives cross-reference parts and alternative options found for V10D202CHM3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10D202CHM3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TST10H200CW | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Taiwan Semiconductor | V10D202CHM3_A/I vs TST10H200CW |
SBR10200CT-G | Rectifier Diode | Taiwan Semiconductor | V10D202CHM3_A/I vs SBR10200CT-G |
SBR10200CT | Rectifier Diode | Taiwan Semiconductor | V10D202CHM3_A/I vs SBR10200CT |