V10DM100C-M3/I
Description: Rectifier Diode,

Overview of V10DM100C-M3/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for V10DM100C-M3/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 99AC0699
Newark Schottky Rect, Dual, 10A, 100V, To-263Ac, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263Ac, No. Of Pins:3Pins, Forward Voltage Vf Max:790Mv, Rohs Compliant: Yes |Vishay V10DM100C-M3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.6260
$0.6260 Buy Now
DISTI # V10DM100C-M3/I
Avnet Americas 10A, 100V, SMPD TRENCH SKY RECT. - Tape and Reel (Alt: V10DM100C-M3/I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.3517
$0.3517 Buy Now
DISTI # 78-V10DM100C-M3/I
Mouser Electronics Schottky Diodes & Rectifiers 100V 10A SMPD(TO-263AC) RoHS: Compliant 0
  • 2,000 $0.4250
  • 4,000 $0.4250
$0.4250 Order Now
Bristol Electronics   3843
RFQ
DISTI # V10DM100C-M3/I
TTI Schottky Diodes & Rectifiers 100V 10A SMPD(TO-263AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel Americas - 0
  • 4,000 $0.4020
  • 6,000 $0.3860
  • 10,000 $0.3720
$0.3720 / $0.4020 Buy Now

CAD Models for V10DM100C-M3/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V10DM100C-M3/I by Vishay Intertechnologies

V10DM100C-M3/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.79 V
JEDEC-95 Code
TO-263AC
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
80 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
100 µA
Reverse Test Voltage
100 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. V10DM100C-M3/I
    Vishay Intertechnologies
    Rectifier Diode,
    VS

Alternate Parts for V10DM100C-M3/I

This table gives cross-reference parts and alternative options found for V10DM100C-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10DM100C-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SBR10100CTB Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 Diodes Incorporated V10DM100C-M3/I vs SBR10100CTB
SBL10U100D1 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC PACKAGE-3/2 Secos Corporation V10DM100C-M3/I vs SBL10U100D1
SBT10100VDC_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3/2 PanJit Semiconductor V10DM100C-M3/I vs SBT10100VDC_T0_10001
SBL10U100D1-C Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-252, HALOGEN FREE, PLASTIC PACKAGE-3/2 Secos Corporation V10DM100C-M3/I vs SBL10U100D1-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V10DM100C-M3/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V10DM100C-M3/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of V10DM100C-M3/I would you like to use for your alert(s)?
  • Please alert me when V10DM100C-M3/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V10DM100C-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V10DM100C-M3/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V10DM100C-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V10DM100C-M3/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V10DM100C-M3/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: