There are no models available for this part yet.
Overview of V10DM100CHM3/I by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V10DM100CHM3/I by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ3344
|
Newark | 10A, 100V, Smpd Trench Sky Rect. |Vishay V10DM100CHM3/I RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4610 | Buy Now | |
DISTI #
V10DM100CHM3/I
|
Avnet Americas | 10A, 100V, SMPD TRENCH SKY RECT. - Tape and Reel (Alt: V10DM100CHM3/I) Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3872 | Buy Now | |
DISTI #
78-V10DM100CHM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 10A SMPD(TO-263AC) RoHS: Compliant | 1944 |
|
$0.4080 / $1.0900 | Buy Now | |
DISTI #
V10DM100CHM3/I
|
TTI | Schottky Diodes & Rectifiers 100V 10A SMPD(TO-263AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4090 / $0.4340 | Buy Now |
CAD Models for V10DM100CHM3/I by Vishay Intertechnologies
Part Data Attributes for V10DM100CHM3/I by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.79 V
|
JEDEC-95 Code
|
TO-263AC
|
JESD-30 Code
|
R-PSSO-G2
|
Non-rep Pk Forward Current-Max
|
80 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
100 µA
|
Reverse Test Voltage
|
100 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for V10DM100CHM3/I
This table gives cross-reference parts and alternative options found for V10DM100CHM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10DM100CHM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR10100CTB | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | Diodes Incorporated | V10DM100CHM3/I vs SBR10100CTB |
SBL10U100D1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC PACKAGE-3/2 | Secos Corporation | V10DM100CHM3/I vs SBL10U100D1 |
SBT10100VDC_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3/2 | PanJit Semiconductor | V10DM100CHM3/I vs SBT10100VDC_T0_10001 |
SBL10U100D1-C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-252, HALOGEN FREE, PLASTIC PACKAGE-3/2 | Secos Corporation | V10DM100CHM3/I vs SBL10U100D1-C |