Part Details for V10E230AUTO2T by Littelfuse Inc
Overview of V10E230AUTO2T by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V10E230AUTO2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7284
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Tr |Littelfuse V10E230AUTO2T RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2560 / $0.3330 | Buy Now |
DISTI #
V10E230AUTO2T-ND
|
DigiKey | VARISTOR 360V 3.5KA DISC 10MM Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2638 | Buy Now |
DISTI #
576-V10E230AUTO2T
|
Mouser Electronics | Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.2770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2390 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 360V 3.5KA 230VAC 300VDC AEC-Q2 | 0 |
|
$0.5182 / $0.5959 | RFQ |