Part Details for V10E230P by Littelfuse Inc
Overview of V10E230P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V10E230P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9548
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Bulk |Littelfuse V10E230P Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 | Buy Now |
DISTI #
F10939-ND
|
DigiKey | VARISTOR 360V 3.5KA DISC 10MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1725 In Stock |
|
$0.1671 / $0.4200 | Buy Now |
DISTI #
576-V10E230P
|
Mouser Electronics | Varistors 230V 10mm Epoxy UltraMOV RoHS: Compliant | 4668 |
|
$0.1910 / $0.4200 | Buy Now |
|
Future Electronics | UltraMOV® Series 300 VDC 230V RMS 595 V Clamp 250 pF Radial Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1737 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 360V 3.5KA 230VAC 300VDC THT | 0 |
|
$0.1933 / $0.2223 | RFQ |
Part Details for V10E230P
V10E230P CAD Models
V10E230P Part Data Attributes:
|
V10E230P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V10E230P
Littelfuse Inc
Varistor, 300V, 42J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 42 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 300 V |
Alternate Parts for V10E230P
This table gives cross-reference parts and alternative options found for V10E230P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10E230P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10E230 | RESISTOR, VOLTAGE DEPENDENT, 300V, 42J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V10E230P vs V10E230 |