Part Details for V10E25AUTO by Littelfuse Inc
Overview of V10E25AUTO by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V10E25AUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7287
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Bulk |Littelfuse V10E25AUTO Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2340 | Buy Now |
DISTI #
F6398-ND
|
DigiKey | VARISTOR 39V 1.5KA DISC 10MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5545 In Stock |
|
$0.2329 / $0.6500 | Buy Now |
DISTI #
576-V10E25AUTO
|
Mouser Electronics | Varistors 25V 10mm Epoxy AEC-Q200 AUMOV RoHS: Compliant | 3277 |
|
$0.2150 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2220 | Buy Now |
DISTI #
V10E25AUTO
|
TME | Varistor: metal-oxide, THT, 25VAC, 28VDC, 39V, 1.5kA, 13J, -40÷85°C Min Qty: 6000 | 0 |
|
$0.2180 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 39V 1.5KA 25VAC 28VDC AEC-Q200 | 0 |
|
$0.3447 / $0.3964 | RFQ |
Part Details for V10E25AUTO
V10E25AUTO CAD Models
V10E25AUTO Part Data Attributes:
|
V10E25AUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V10E25AUTO
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Manufacturer Series | AUMOV | |
Resistor Type | VARISTOR |