Part Details for V10E275PL1B1 by Littelfuse Inc
Overview of V10E275PL1B1 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V10E275PL1B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W0255
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Bulk |Littelfuse V10E275PL1B1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 | Buy Now |
DISTI #
V10E275PL1B1-ND
|
DigiKey | VARISTOR 430V 3.5KA DISC 10MM Min Qty: 5000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1958 | Buy Now |
DISTI #
576-V10E275PL1B1
|
Mouser Electronics | Varistors 275V 10mm Epoxy UltraMOV RoHS: Compliant | 0 |
|
$0.1910 / $0.1980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1737 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 430V 3.5KA 275VAC 350VDC THT | 0 |
|
$0.2814 / $0.3236 | RFQ |
Part Details for V10E275PL1B1
V10E275PL1B1 CAD Models
V10E275PL1B1 Part Data Attributes:
|
V10E275PL1B1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V10E275PL1B1
Littelfuse Inc
Varistor, 350V, 55J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 55 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for V10E275PL1B1
This table gives cross-reference parts and alternative options found for V10E275PL1B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10E275PL1B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10E275L1B1 | METAL-OXIDE VARISTOR (MOV),275V V(RMS),3.5KA I(TM),RADIAL | Intersil Corporation | V10E275PL1B1 vs V10E275L1B1 |
V10E275L1B1 | RESISTOR, VOLTAGE DEPENDENT, 350V, 55J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V10E275PL1B1 vs V10E275L1B1 |