-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7288
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Bulk |Littelfuse V10E30AUTO Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2340 | Buy Now |
DISTI #
F6403-ND
|
DigiKey | VARISTOR 47V 1.5KA DISC 10MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3000 In Stock |
|
$0.2329 / $0.6500 | Buy Now |
DISTI #
576-V10E30AUTO
|
Mouser Electronics | Varistors 30V 10mm Epoxy AEC-Q200 AUMOV RoHS: Compliant | 0 |
|
$0.2440 / $0.6500 | Order Now |
|
Future Electronics | AUMOV Series 10mm Epoxy Coating 30V Automotive MOV Varistor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2300 / $0.2500 | Buy Now |
|
Future Electronics | AUMOV Series 10mm Epoxy Coating 30V Automotive MOV Varistor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2300 / $0.2500 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 47V 1.5KA 30VAC 34VDC AEC-Q200 | 0 |
|
$0.3469 / $0.3989 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V10E30AUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V10E30AUTO
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Manufacturer Series | AUMOV | |
Resistor Type | VARISTOR |