Part Details for V10E320PL1TX2855 by Littelfuse Inc
Overview of V10E320PL1TX2855 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for V10E320PL1TX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9559
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Tr |Littelfuse V10E320PL1TX2855 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2110 / $0.2750 | Buy Now |
DISTI #
V10E320PL1TX2855-ND
|
DigiKey | VARISTOR 510V 3.5KA DISC 10MM Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2175 | Buy Now |
DISTI #
576-V10E320PL1TX2855
|
Mouser Electronics | Varistors 320V 10mm Epoxy UltraMOV RoHS: Compliant | 0 |
|
$0.2280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2080 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 510V 3.5KA 320VAC 420VDC THT | 0 |
|
$0.3252 / $0.3740 | RFQ |
Part Details for V10E320PL1TX2855
V10E320PL1TX2855 CAD Models
V10E320PL1TX2855 Part Data Attributes
|
V10E320PL1TX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V10E320PL1TX2855
Littelfuse Inc
METAL-OXIDE VARISTOR (MOV),320V V(RMS),3.5KA I(TM),RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
JESD-609 Code | e3 | |
Resistor Type | VARISTOR | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |