Part Details for V10H115PL3T by Littelfuse Inc
Overview of V10H115PL3T by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V10H115PL3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4486
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Tr |Littelfuse V10H115PL3T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2960 / $0.3860 | Buy Now |
DISTI #
V10H115PL3T-ND
|
DigiKey | VARISTOR 180V 3.5KA DISC 10MM Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3056 | Buy Now |
DISTI #
576-V10H115PL3T
|
Mouser Electronics | Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.3210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2770 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 180V 3.5KA 115VAC 153VDC THT | 0 |
|
$0.5805 / $0.6676 | RFQ |