Part Details for V10H130AUTO3T by Littelfuse Inc
Overview of V10H130AUTO3T by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V10H130AUTO3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7308
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Tr |Littelfuse V10H130AUTO3T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3870 / $0.4100 | Buy Now |
DISTI #
18-V10H130AUTO3TTR-ND
|
DigiKey | RADIAL VARISTOR 10MM Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3901 | Buy Now |
DISTI #
576-V10H130AUTO3T
|
Mouser Electronics | Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0 |
|
$0.4150 | Order Now |
Part Details for V10H130AUTO3T
V10H130AUTO3T CAD Models
V10H130AUTO3T Part Data Attributes:
|
V10H130AUTO3T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V10H130AUTO3T
Littelfuse Inc
Varistor, 170V, 40J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 40 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | TR | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |