V10H17AUTO
Littelfuse Inc
Description: Varistor,

Overview of V10H17AUTO by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for V10H17AUTO by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52AC7879
Newark Radial Varistor 10Mm Rohs/Lead Free/ Bulk |Littelfuse V10H17AUTO RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.3730
$0.3730 Buy Now
DISTI # 18-V10H17AUTO-ND
DigiKey RADIAL VARISTOR 10MM ROHS/LEAD F Min Qty: 3600 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 3,600 $0.3733
$0.3733 Buy Now
DISTI # 576-V10H17AUTO
Mouser Electronics Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE RoHS: Compliant 0
  • 3,600 $0.3780
$0.3780 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 600 Lead time: 13 Weeks Container: Bulk 0
Bulk
  • 3,600 $0.3260
$0.3260 Buy Now
Ozdisan Elektronik VARISTOR DISC 10MM 27V 1.5KA 17VAC 20VDC AEC-Q200 0
  • 1 $0.8128
  • 700 $0.7068
$0.7068 / $0.8128 RFQ

CAD Models for V10H17AUTO by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V10H17AUTO by Littelfuse Inc

V10H17AUTO
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
17 V
Energy Absorbing Capacity-Max
6.5 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Height
12.5 mm
Package Length
12.5 mm
Package Style
Radial
Package Width
5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.4 W
Rated Temperature
125 °C
Reference Standard
AEC-Q200
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
SURGE PROTECTION
Working Voltage
20 V
Want to compare parts?
  1. V10H17AUTO
    Littelfuse Inc
    Varistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V10H17AUTO by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V10H17AUTO by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V10H17AUTO would you like to use for your alert(s)?
  • Please alert me when V10H17AUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V10H17AUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V10H17AUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V10H17AUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V10H17AUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V10H17AUTO by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: