V10H17PL1A
Littelfuse Inc
Description: Varistor, 22V, 6.5J, Through Hole Mount, RADIAL LEADED

Overview of V10H17PL1A by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Electronic Manufacturing

Price & Stock for V10H17PL1A by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34AC7363
Newark Radial Varistor 10Mm Rohs/Lead Free/ Ammo |Littelfuse V10H17PL1A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.3800
$0.3800 Buy Now
DISTI # V10H17PL1A-ND
DigiKey VARISTOR 27V 1.5KA DISC 10MM Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 5,000 $0.3618
$0.3618 Buy Now
DISTI # 576-V10H17PL1A
Mouser Electronics Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE RoHS: Compliant 0
  • 5,000 $0.3850
$0.3850 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 13 Weeks Container: Ammo Pack 0
Ammo Pack
  • 5,000 $0.3330
$0.3330 Buy Now
Ozdisan Elektronik VARISTOR DISC 10MM 27V 1.5KA 17VAC 22VDC THT 0
  • 1 $0.8292
  • 500 $0.7210
$0.7210 / $0.8292 RFQ

CAD Models for V10H17PL1A by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V10H17PL1A by Littelfuse Inc

V10H17PL1A
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Circuit RMS Voltage-Max
17 V
Energy Absorbing Capacity-Max
6.5 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
16 mm
Package Length
12.5 mm
Package Style
Radial
Package Width
5 mm
Packing Method
AMMO PACK
Rated Temperature
125 °C
Reference Standard
CUL; IEC; UL
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
22 V
Want to compare parts?
  1. V10H17PL1A
    Littelfuse Inc
    Varistor, 22V, 6.5J, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V10H17PL1A by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V10H17PL1A by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V10H17PL1A would you like to use for your alert(s)?
  • Please alert me when V10H17PL1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V10H17PL1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V10H17PL1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V10H17PL1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V10H17PL1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V10H17PL1A by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: