Part Details for V10H17PL2B by Littelfuse Inc
Overview of V10H17PL2B by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for V10H17PL2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7365
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Bulk |Littelfuse V10H17PL2B RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3180 | Buy Now |
DISTI #
V10H17PL2B-ND
|
DigiKey | VARISTOR 27V 1.5KA DISC 10MM Min Qty: 3600 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3202 | Buy Now |
DISTI #
576-V10H17PL2B
|
Mouser Electronics | Varistors 17V 1500A 3900pF 10mm Radial RoHS: Compliant | 0 |
|
$0.3320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 600 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.2870 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 27V 1.5KA 17VAC 22VDC THT | 0 |
|
$0.6211 / $0.7143 | RFQ |
Part Details for V10H17PL2B
V10H17PL2B CAD Models
V10H17PL2B Part Data Attributes
|
V10H17PL2B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V10H17PL2B
Littelfuse Inc
Varistor, 22V, 6.5J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 6.5 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 19.5 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | Bulk | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; IEC; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 22 V |