Part Details for V10K100DUHM3/I by Vishay Intertechnologies
Overview of V10K100DUHM3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for V10K100DUHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3381
|
Newark | 10A,100V, flatpak5X6,parallel Dual Trenc |Vishay V10K100DUHM3/I Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2930 | Buy Now |
DISTI #
V10K100DUHM3/I
|
Avnet Americas | High Current Density Trench MOS Barrier Schottky Rectifier 100V 10A Automotive 8-Pin FlatPAK T/R (Alt: V10K100DUHM3/I) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3870 | Buy Now |
DISTI #
78-V10K100DUHM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 100V TMBS FlatPAK 5x6 RoHS: Compliant | 0 |
|
$0.2660 / $0.2910 | Order Now |
DISTI #
V10K100DUHM3/I
|
TTI | Schottky Diodes & Rectifiers 10A 100V TMBS FlatPAK 5x6 pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.2670 / $0.2850 | Buy Now |
Part Details for V10K100DUHM3/I
V10K100DUHM3/I CAD Models
V10K100DUHM3/I Part Data Attributes
|
V10K100DUHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V10K100DUHM3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-10-22 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PDSO-F6 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for V10K100DUHM3/I
This table gives cross-reference parts and alternative options found for V10K100DUHM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10K100DUHM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10K100DUHM3/H | Rectifier Diode, | Vishay Intertechnologies | V10K100DUHM3/I vs V10K100DUHM3/H |