Part Details for V10K170C-M3/I by Vishay Intertechnologies
Overview of V10K170C-M3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for V10K170C-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK9192
|
Newark | 10A, 170V, flatpak5X6 Dual Trench Sky Re |Vishay V10K170C-M3/I Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5160 | Buy Now |
DISTI #
V10K170C-M3/I
|
Avnet Americas | Diode Schottky 170V 10A 8-Pin FPAK T/R - Tape and Reel (Alt: V10K170C-M3/I) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4937 / $0.6272 | Buy Now |
DISTI #
78-V10K170C-M3I
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 170V RECT RoHS: Compliant | 0 |
|
$0.4570 / $0.4800 | Order Now |
DISTI #
V10K170C-M3/I
|
TTI | Schottky Diodes & Rectifiers 10A, 170V RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.4570 / $0.4740 | Buy Now |
Part Details for V10K170C-M3/I
V10K170C-M3/I CAD Models
V10K170C-M3/I Part Data Attributes
|
V10K170C-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V10K170C-M3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 1.4A, 170V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JESD-30 Code | R-PDSO-F8 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 15 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for V10K170C-M3/I
This table gives cross-reference parts and alternative options found for V10K170C-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10K170C-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10K170C-M3/H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 1.4A, 170V V(RRM), Silicon, | Vishay Intertechnologies | V10K170C-M3/I vs V10K170C-M3/H |