There are no models available for this part yet.
Overview of V10KL45C-M3/H by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V10KL45C-M3/H by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AH2405
|
Newark | Schottky Rectifier, 45V, 10A, Flatpak Rohs Compliant: Yes |Vishay V10KL45C-M3/H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2331 |
|
$0.6900 / $1.1300 | Buy Now | |
DISTI #
V10KL45C-M3/H
|
Avnet Americas | 10A, 45V, FLATPAK TRENCH SKY RECT. - Tape and Reel (Alt: V10KL45C-M3/H) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2638 | Buy Now | |
DISTI #
78-V10KL45C-M3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 45V FLATPAK TRENCH SKY R RoHS: Compliant | 0 |
|
$0.2510 / $1.0900 | Order Now | |
DISTI #
V10KL45C-M3/H
|
TTI | Schottky Diodes & Rectifiers 10A 45V FLATPAK TRENCH SKY R RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2520 / $0.2700 | Buy Now |
CAD Models for V10KL45C-M3/H by Vishay Intertechnologies
Part Data Attributes for V10KL45C-M3/H by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Date Of Intro
|
2019-09-22
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.54 V
|
JESD-30 Code
|
R-PDSO-F5
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2.6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Reverse Current-Max
|
1600 µA
|
Reverse Test Voltage
|
45 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|