Part Details for V10KL45CHM3/H by Vishay Intertechnologies
Overview of V10KL45CHM3/H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V10KL45CHM3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2406
|
Newark | Schottky Rectifier, 45V, 10A, Flatpak Rohs Compliant: Yes |Vishay V10KL45CHM3/H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7600 / $1.2400 | Buy Now |
DISTI #
V10KL45CHM3/H
|
Avnet Americas | 10A, 45V, FLATPAK TRENCH SKY RECT. - Tape and Reel (Alt: V10KL45CHM3/H) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3065 | Buy Now |
DISTI #
78-V10KL45CHM3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 45V FLATPAK TRENCH SKY R RoHS: Compliant | 0 |
|
$0.4100 / $0.4180 | Order Now |
DISTI #
V10KL45CHM3/H
|
TTI | Schottky Diodes & Rectifiers 10A 45V FLATPAK TRENCH SKY R RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3060 / $0.3160 | Buy Now |
Part Details for V10KL45CHM3/H
V10KL45CHM3/H CAD Models
V10KL45CHM3/H Part Data Attributes
|
V10KL45CHM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V10KL45CHM3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-09-22 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JESD-30 Code | R-PDSO-F5 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1600 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |