Part Details for V10KM100C-M3/H by Vishay Intertechnologies
Overview of V10KM100C-M3/H by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for V10KM100C-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2407
|
Newark | Schottky Rectifier, 100V, 10A, Flatpak Rohs Compliant: Yes |Vishay V10KM100C-M3/H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5931 |
|
$0.6870 / $1.2000 | Buy Now |
DISTI #
V10KM100C-M3/H
|
Avnet Americas | Diode Schottky 10A 8-Pin FPAK T/R - Tape and Reel (Alt: V10KM100C-M3/H) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3551 | Buy Now |
DISTI #
78AH2407
|
Avnet Americas | Diode Schottky 10A 8-Pin FPAK T/R - Product that comes on tape, but is not reeled (Alt: 78AH2407) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$0.7910 / $1.2000 | Buy Now |
DISTI #
78-V10KM100C-M3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 100V FLATPAK TRENCH SKY RoHS: Compliant | 0 |
|
$0.3230 / $0.3280 | Order Now |
DISTI #
V10KM100C-M3/H
|
TTI | Schottky Diodes & Rectifiers 10A 100V FLATPAK TRENCH SKY RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2450 / $0.2670 | Buy Now |
DISTI #
V10KM100C-M3/H
|
EBV Elektronik | Diode Schottky 10A 8-Pin FPAK T/R (Alt: V10KM100C-M3/H) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for V10KM100C-M3/H
V10KM100C-M3/H CAD Models
V10KM100C-M3/H Part Data Attributes
|
V10KM100C-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V10KM100C-M3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2019-09-22 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.74 V | |
JESD-30 Code | R-PDSO-F5 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for V10KM100C-M3/H
This table gives cross-reference parts and alternative options found for V10KM100C-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10KM100C-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10KM100CHM3/H | Rectifier Diode, | Vishay Intertechnologies | V10KM100C-M3/H vs V10KM100CHM3/H |
V10KM100CHM3/I | Rectifier Diode, | Vishay Intertechnologies | V10KM100C-M3/H vs V10KM100CHM3/I |