Part Details for V10KM120DU-M3/I by Vishay Intertechnologies
Overview of V10KM120DU-M3/I by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for V10KM120DU-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2857
|
Newark | 10A,120V, flatpak5X6,parallel Dual |Vishay V10KM120DU-M3/I Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2500 | Buy Now |
DISTI #
V10KM120DU-M3/I
|
Avnet Americas | FLATPAK5X6 (Alt: V10KM120DU-M3/I) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1958 / $0.2487 | Buy Now |
DISTI #
78-V10KM120DU-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 120V 5A dual TMBS FlatPAK 5 x 6 RoHS: Compliant | 0 |
|
$0.2080 | Order Now |
DISTI #
V72:2272_18698262
|
Arrow Electronics | Rectifier Diode Schottky 120V 10A 8-Pin FPACK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1804 Container: Cut Strips | Americas - 201 |
|
$0.2843 / $0.5570 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 120V 5A dual TMBS FlatPAK 5 x 6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 120V 5A dual TMBS FlatPAK 5 x 6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
DISTI #
V10KM120DU-M3/I
|
TTI | Schottky Diodes & Rectifiers 120V 5A dual TMBS FlatPAK 5 x 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.1860 / $0.2050 | Buy Now |
DISTI #
V10KM120DU-M3/I
|
Avnet Americas | FLATPAK5X6 (Alt: V10KM120DU-M3/I) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1958 / $0.2487 | Buy Now |
Part Details for V10KM120DU-M3/I
V10KM120DU-M3/I CAD Models
V10KM120DU-M3/I Part Data Attributes:
|
V10KM120DU-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V10KM120DU-M3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-04-22 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JESD-30 Code | R-PDSO-F6 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 350 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for V10KM120DU-M3/I
This table gives cross-reference parts and alternative options found for V10KM120DU-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10KM120DU-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10KM120DUHM3/H | Rectifier Diode, | Vishay Intertechnologies | V10KM120DU-M3/I vs V10KM120DUHM3/H |