V10P14AUTO
Littelfuse Inc
Description: RESISTOR, VOLTAGE DEPENDENT

Overview of V10P14AUTO by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for V10P14AUTO by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X7290
Newark Radial Varistor 10Mm Rohs/Lead Free/ Bulk |Littelfuse V10P14AUTO RoHS: Not Compliant Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.2570
$0.2570 Buy Now
DISTI # F6413-ND
DigiKey VARISTOR 22V 1.5KA DISC 10MM Min Qty: 5400 Lead time: 14 Weeks Container: Bulk 4
In Stock
  • 5,400 $0.2557
$0.2557 Buy Now
DISTI # 576-V10P14AUTO
Mouser Electronics Varistors 14V 10mm Phenolic AEC-Q200 AUMOV RoHS: Compliant 0
  • 5,400 $0.2680
$0.2680 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 900 Lead time: 16 Weeks Container: Bulk 0
Bulk
  • 5,400 $0.2440
$0.2440 Buy Now
DISTI # V10P14AUTO
TME Varistor: metal-oxide, THT, 14VAC, 16VDC, 22V, 1.5kA, 5J, -40÷125°C Min Qty: 6000 0
  • 6,000 $0.2500
$0.2500 RFQ
Ozdisan Elektronik VARISTOR DISC 10MM 22V 1.5KA 14VAC 16VDC AEC-Q200 0
  • 1 $0.4527
  • 1,000 $0.3937
$0.3937 / $0.4527 RFQ

CAD Models for V10P14AUTO by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V10P14AUTO by Littelfuse Inc

V10P14AUTO
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
14 V
Energy Absorbing Capacity-Max
5 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Height
12.5 mm
Package Length
12.5 mm
Package Style
Radial
Package Width
5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.4 W
Rated Temperature
125 °C
Reference Standard
AEC-Q200
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
SURGE PROTECTION
Working Voltage
16 V
Want to compare parts?
  1. V10P14AUTO
    Littelfuse Inc
    RESISTOR, VOLTAGE DEPENDENT
    VS

Related Parts for V10P14AUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V10P14AUTO by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V10P14AUTO by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V10P14AUTO would you like to use for your alert(s)?
  • Please alert me when V10P14AUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V10P14AUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V10P14AUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V10P14AUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V10P14AUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V10P14AUTO by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: