V10P23P
Littelfuse Inc
Description: Varistor, 28V, 24J, Through Hole Mount

Overview of V10P23P by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for V10P23P by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 95W0263
Newark Radial Varistor 10Mm Rohs/Lead Free/ Bulk |Littelfuse V10P23P RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.2390
$0.2390 Buy Now
DISTI # V10P23P-ND
DigiKey VARISTOR 36V 2KA DISC 10MM Min Qty: 4500 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 4,500 $0.2545
$0.2545 Buy Now
DISTI # 576-V10P23P
Mouser Electronics Varistors 23V 10mm Phenolic UltraMOV RoHS: Compliant 0
  • 4,500 $0.2490
$0.2490 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 900 Lead time: 13 Weeks Container: Bulk 0
Bulk
  • 4,500 $0.2260
$0.2260 Buy Now
Ozdisan Elektronik VARISTOR DISC 10MM 36V 2KA 23VAC 28VDC THT 0
  • 1 $0.5190
  • 1,000 $0.4513
$0.4513 / $0.5190 RFQ

CAD Models for V10P23P by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V10P23P by Littelfuse Inc

V10P23P
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
23 V
Energy Absorbing Capacity-Max
12 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Height
16 mm
Package Length
12.5 mm
Package Style
Radial
Package Width
5 mm
Packing Method
Bulk
Rated Temperature
125 °C
Reference Standard
CUL: TUV; UL
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
28 V
Want to compare parts?
  1. V10P23P
    Littelfuse Inc
    Varistor, 28V, 24J, Through Hole Mount
    VS

Related Parts for V10P23P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V10P23P by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V10P23P by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V10P23P would you like to use for your alert(s)?
  • Please alert me when V10P23P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V10P23P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V10P23P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V10P23P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V10P23P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V10P23P by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: