Part Details for V10P25PL1T7 by Littelfuse Inc
Overview of V10P25PL1T7 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for V10P25PL1T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5183
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Tr |Littelfuse V10P25PL1T7 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2420 / $0.3160 | Buy Now |
DISTI #
V10P25PL1T7-ND
|
DigiKey | VARISTOR 39V 2KA DISC 10MM Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2501 | Buy Now |
DISTI #
576-V10P25PL1T7
|
Mouser Electronics | Varistors 25V 10mm Phenolic UltraMOV RoHS: Compliant | 0 |
|
$0.2620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2390 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 39V 2KA 25VAC 31VDC THT | 0 |
|
$0.4349 / $0.5001 | RFQ |