-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7513
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Bulk |Littelfuse V10P440AUTO Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2810 | Buy Now |
DISTI #
V10P440AUTO-ND
|
DigiKey | VARISTOR 715V 3.5KA DISC 10MM Min Qty: 3600 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3001 | Buy Now |
DISTI #
576-V10P440AUTO
|
Mouser Electronics | Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.2930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bulk | 0Bulk |
|
$0.2530 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 715V 3.5KA 440VAC 585VDC AEC-Q2 | 0 |
|
$0.5273 / $0.6064 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V10P440AUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V10P440AUTO
Littelfuse Inc
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 440 V | |
Energy Absorbing Capacity-Max | 95 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 585 V |