-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7519
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Bulk |Littelfuse V10P50P RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 | Buy Now |
DISTI #
F6889-ND
|
DigiKey | VARISTOR 82V 3.5KA DISC 10MM Min Qty: 4500 Lead time: 13 Weeks Container: Bulk |
1764 In Stock |
|
$0.1813 | Buy Now |
DISTI #
576-V10P50P
|
Mouser Electronics | Varistors 50V 10mm Phenolic UltraMOV RoHS: Compliant | 44 |
|
$0.1770 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 900 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.1602 | Buy Now |
DISTI #
V10P50P
|
TME | Varistor: metal-oxide, THT, 50VAC, 65VDC, 82V, 3.5kA, 20J, -40÷125°C Min Qty: 5000 | 0 |
|
$0.2080 | RFQ |
DISTI #
C1S425201152895
|
Chip1Stop | Var MOV 50VAC/65VDC 3500A 82V Radial Bulk RoHS: Compliant pbFree: Yes | 476 |
|
$0.3000 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 82V 3.5KA 50VAC 65VDC THT | 0 |
|
$0.3292 / $0.3786 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V10P50P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V10P50P
Littelfuse Inc
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 20 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | Bulk | |
Rated Temperature | 125 °C | |
Reference Standard | CUL: TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 65 V |