There are no models available for this part yet.
Overview of V10P550P by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V10P550P by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95W0268
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Bulk |Littelfuse V10P550P RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3390 | Buy Now | |
DISTI #
V10P550P-ND
|
DigiKey | VARISTOR 910V 3.5KA DISC 10MM Min Qty: 4500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3620 | Buy Now | |
DISTI #
576-V10P550P
|
Mouser Electronics | Varistors 550V 10mm Phenolic UltraMOV RoHS: Compliant | 0 |
|
$0.3540 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 900 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.3220 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 10MM 910V 3.5KA 550VAC 745VDC THT | 0 |
|
$0.5387 / $0.6195 | RFQ |
CAD Models for V10P550P by Littelfuse Inc
Part Data Attributes for V10P550P by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
550 V
|
Energy Absorbing Capacity-Max
|
95 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
17 mm
|
Package Length
|
12.5 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
8.3 mm
|
Packing Method
|
Bulk
|
Reference Standard
|
CUL; VDE; IEC; TUV; UL
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
745 V
|
Related Parts for V10P550P
-
V07P460PL2T5X2855Non-linear Resistors
-
V110A5T300BPower Supply Modules
-
V1B1SW0C-AZA00-0Rocker Switches
-
UZ113Zener Diodes
-
UC2842ADSwitching Regulator or Controllers
-
US5U35TRSmall Signal Field-Effect Transistors
-
USB3300-EZKNetwork Interfaces
-
UPD44647366AF5-E22-FQ1-ASRAMs
-
USB3503AI-1-GL-TRBus Controllers