Part Details for V10P8-M3/86A by Vishay Intertechnologies
Overview of V10P8-M3/86A by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V10P8-M3/86A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V10P8-M3/86A
|
Avnet Americas | Diode Schottky Barrier Rectifier 60V 10A 3-Pin TO-277A Plastic T/R - Bulk (Alt: V10P8-M3/86A) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2361 / $0.2999 | Buy Now |
DISTI #
78-V10P8-M386A
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 80V,TRENCH SKY RECT. RoHS: Compliant | 8115 |
|
$0.2180 / $0.6600 | Buy Now |
DISTI #
V10P8-M3/86A
|
TTI | Schottky Diodes & Rectifiers 10A, 80V,TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 9000 In Stock |
|
$0.2190 / $0.2440 | Buy Now |
Part Details for V10P8-M3/86A
V10P8-M3/86A CAD Models
V10P8-M3/86A Part Data Attributes
|
V10P8-M3/86A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V10P8-M3/86A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.9A, 80V V(RRM), Silicon, TO-277A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 800 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for V10P8-M3/86A
This table gives cross-reference parts and alternative options found for V10P8-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10P8-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10P8HM3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.9A, 80V V(RRM), Silicon, TO-277A, | Vishay Intertechnologies | V10P8-M3/86A vs V10P8HM3_A/H |