There are no models available for this part yet.
Overview of V10PM6HM3/H by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V10PM6HM3/H by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AH0095
|
Newark | Schottky Rectifier, 60V, 10A, To-277A Rohs Compliant: Yes |Vishay V10PM6HM3/H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4950 / $0.7850 | Buy Now | |
DISTI #
V10PM6HM3/H
|
Avnet Americas | 10A, 60V, SMPC , TRENCH SKY RECT. (Alt: V10PM6HM3/H) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2238 | Buy Now | |
DISTI #
78-V10PM6HM3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V 10A TMBS TO-277A (SMPC) RoHS: Compliant | 6301 |
|
$0.2360 / $0.7200 | Buy Now | |
Future Electronics | Diode Schottky 60V 10A Automotive AEC-Q101 3-Pin(2+Tab) SMPC T/R RoHS: Not Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now | ||
DISTI #
V10PM6HM3/H
|
TTI | Schottky Diodes & Rectifiers 60V 10A TMBS TO-277A (SMPC) pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2360 / $0.2510 | Buy Now | |
DISTI #
V10PM6HM3/H
|
EBV Elektronik | Diode Schottky 60V 10A 3-Pin TO-277A T/R (Alt: V10PM6HM3/H) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for V10PM6HM3/H by Vishay Intertechnologies
Part Data Attributes for V10PM6HM3/H by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
8 Weeks
|
Date Of Intro
|
2018-12-14
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.64 V
|
JEDEC-95 Code
|
TO-277A
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
180 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
4.6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Reverse Current-Max
|
800 µA
|
Reverse Test Voltage
|
60 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for V10PM6HM3/H
This table gives cross-reference parts and alternative options found for V10PM6HM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10PM6HM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10PM6HM3/I | Rectifier Diode, | Vishay Intertechnologies | V10PM6HM3/H vs V10PM6HM3/I |
V10PM6-M3/H | Rectifier Diode, | Vishay Intertechnologies | V10PM6HM3/H vs V10PM6-M3/H |
V10PM6-M3/I | Rectifier Diode, | Vishay Intertechnologies | V10PM6HM3/H vs V10PM6-M3/I |