Part Details for V10PWL45C-M3/I by Vishay Intertechnologies
Overview of V10PWL45C-M3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V10PWL45C-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1928
|
Newark | Schottky Rectifier, 45V, 10A, To-252Ae Rohs Compliant: Yes |Vishay V10PWL45C-M3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6570 / $1.0700 | Buy Now |
DISTI #
V10PWL45C-M3/I
|
Avnet Americas | 10A, 45V, SlimDPAK TRENCH SKY RECT. - Tape and Reel (Alt: V10PWL45C-M3/I) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2852 | Buy Now |
DISTI #
78-V10PWL45C-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers SLIMDPAK TRENCH SKY RECT. RoHS: Compliant | 0 |
|
$0.2930 / $0.2970 | Order Now |
DISTI #
V10PWL45C-M3/I
|
TTI | Schottky Diodes & Rectifiers SLIMDPAK TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.2760 / $0.2940 | Buy Now |
Part Details for V10PWL45C-M3/I
V10PWL45C-M3/I CAD Models
V10PWL45C-M3/I Part Data Attributes
|
V10PWL45C-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V10PWL45C-M3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-252AE, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.54 V | |
JEDEC-95 Code | TO-252AE | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for V10PWL45C-M3/I
This table gives cross-reference parts and alternative options found for V10PWL45C-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10PWL45C-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10PWM45CHM3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-252AE, DPAK-3/2 | Vishay Intertechnologies | V10PWL45C-M3/I vs V10PWM45CHM3/I |