Part Details for V10PWL45HM3/I by Vishay Intertechnologies
Overview of V10PWL45HM3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V10PWL45HM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ6011
|
Newark | Schottky Rectifier, 45V, 10A, To-252Ae Rohs Compliant: Yes |Vishay V10PWL45HM3/I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.7500 / $1.2300 | Buy Now |
DISTI #
56AJ2971
|
Newark | 10A, 45V, Slimdpak Trench Sky Rect. |Vishay V10PWL45HM3/I Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3750 | Buy Now |
DISTI #
V10PWL45HM3/I
|
Avnet Americas | Diode Schottky 45V 10A 3-Pin SlimDPAK T/R - Tape and Reel (Alt: V10PWL45HM3/I) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3881 | Buy Now |
DISTI #
78-V10PWL45HM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 180A 45V AEC-Q101 RoHS: Compliant | 4284 |
|
$0.2840 / $0.8100 | Buy Now |
DISTI #
V10PWL45HM3/I
|
TTI | Schottky Diodes & Rectifiers 180A 45V AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.2680 / $0.2840 | Buy Now |
Part Details for V10PWL45HM3/I
V10PWL45HM3/I CAD Models
V10PWL45HM3/I Part Data Attributes
|
V10PWL45HM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V10PWL45HM3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AE, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JEDEC-95 Code | TO-252AE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1500 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |