V10PWM12HM3/I
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 120V V(RRM), Silicon, TO-252AE, DPAK-3/2

Overview of V10PWM12HM3/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for V10PWM12HM3/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 74AJ6015
Newark Schottky Rectifier, 120V, 10A, To-252Ae Rohs Compliant: Yes |Vishay V10PWM12HM3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 40
  • 1 $1.2300
  • 10 $1.1600
  • 25 $1.0700
  • 50 $0.9680
  • 100 $0.8860
  • 250 $0.7540
$0.7540 / $1.2300 Buy Now
DISTI # 56AJ2975
Newark 10A, 120V, Slimdpak Trench Sky Rect. |Vishay V10PWM12HM3/I RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.3850
$0.3850 Buy Now
DISTI # V10PWM12HM3/I
Avnet Americas 10A, 120V, SlimDPAK TRENCH SKY RECT. - Tape and Reel (Alt: V10PWM12HM3/I) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,500 $0.2605
$0.2605 Buy Now
DISTI # 78-V10PWM12HM3/I
Mouser Electronics Schottky Diodes & Rectifiers 10A 120V SLIMDPAK TRENCH SKY RoHS: Compliant 4395
  • 1 $0.8400
  • 10 $0.7220
  • 100 $0.5000
  • 500 $0.4180
  • 1,000 $0.3560
  • 2,500 $0.3170
  • 4,500 $0.2950
  • 9,000 $0.2920
$0.2920 / $0.8400 Buy Now
DISTI # V10PWM12HM3/I
TTI Schottky Diodes & Rectifiers 10A 120V SLIMDPAK TRENCH SKY RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel Americas - 0
  • 4,500 $0.2750
$0.2750 Buy Now

CAD Models for V10PWM12HM3/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V10PWM12HM3/I by Vishay Intertechnologies

V10PWM12HM3/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DPAK-3/2
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Breakdown Voltage-Min
120 V
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.82 V
JEDEC-95 Code
TO-252AE
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
180 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-40 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
120 V
Reverse Current-Max
400 µA
Reverse Test Voltage
120 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. V10PWM12HM3/I
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 120V V(RRM), Silicon, TO-252AE, DPAK-3/2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V10PWM12HM3/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V10PWM12HM3/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of V10PWM12HM3/I would you like to use for your alert(s)?
  • Please alert me when V10PWM12HM3/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V10PWM12HM3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V10PWM12HM3/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V10PWM12HM3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V10PWM12HM3/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V10PWM12HM3/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: