Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Radial Varistor 10Mm Rohs/Lead Free/ Bulk |Littelfuse V10X680E
RoHS:
Not Compliant
Min Qty:
1800
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1,000
$0.2170
-
2,500
$0.1980
|
$0.1980 / $0.2170
|
Buy Now
|
|
|
DigiKey
|
VARISTOR 1.1KV 4.5KA DISC 12.5MM
Min Qty:
1800
Lead time:
13 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$0.2479
|
Buy Now
|
|
|
Mouser Electronics
|
Varistors 680 VAC 140J 1815V-CL 4.5KA-
RoHS:
Compliant
|
0
|
-
1
$0.5800
-
10
$0.4930
-
100
$0.3680
-
600
$0.2900
-
1,200
$0.2410
-
2,700
$0.2170
-
5,100
$0.2130
-
10,200
$0.2090
-
25,200
$0.2080
|
$0.2080 / $0.5800
|
Order Now
|
|
|
TTI
|
Varistors 680 VAC 140J 1815V-CL 4.5KA-
Min Qty:
1800
Package Multiple:
300
Container:
Bulk
|
Americas - 0
|
-
1,800
$0.2340
-
2,700
$0.2080
-
5,100
$0.2040
-
10,200
$0.2000
|
$0.2000 / $0.2340
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Energy Absorbing Capacity-Max
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Littelfuse Inc
Varistor, 140J, Through Hole Mount, RADIAL LEADED
VS
-