Part Details for V110SC01 by Z-Communications Inc
Overview of V110SC01 by Z-Communications Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V110SC01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VCO, 85 MHz - 145 MHz | 104 |
|
$17.1000 / $18.5250 | Buy Now |
|
Quest Components | VCO, 85 MHz - 145 MHz | 15 |
|
$27.0750 / $28.5000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$19.0000 | Buy Now |
Part Details for V110SC01
V110SC01 CAD Models
V110SC01 Part Data Attributes
|
V110SC01
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V110SC01
Z-Communications Inc
Voltage Controlled Oscillator, 85MHz Min, 145MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 12 V | |
Control Voltage-Min | ||
Modulation Sensitivity | 7 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 145 MHz | |
Operating Frequency-Min | 85 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 5 dBm | |
Phase Noise | -82 dBc/Hz | |
Physical Dimension | 23.114mm x 23.114mm x 5.588mm | |
Power Variation | 3 dB | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES |