-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 150J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3518
|
Newark | Radial Varistor 11Mm Rohs/Lead Free/ Bulk |Littelfuse V11X460E Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 / $0.2080 | Buy Now |
DISTI #
18-V11X460E-ND
|
DigiKey | VARISTOR 750V 6.0KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
166 In Stock |
|
$0.1822 / $0.5500 | Buy Now |
DISTI #
576-V11X460E
|
Mouser Electronics | Varistors 460VAC 150J 1240V-CL 6KA-PK RoHS: Compliant | 0 |
|
$0.1980 / $0.6100 | Order Now |
|
Future Electronics | Varistors 460VAC 150J 1240V-CL 6KA-PK RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Container: Bulk | 250Bulk |
|
$0.1790 / $0.2050 | Buy Now |
DISTI #
V11X460E
|
TTI | Varistors 460VAC 150J 1240V-CL 6KA-PK Min Qty: 1500 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.1950 / $0.2140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V11X460E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V11X460E
Littelfuse Inc
Varistor, 150J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 150 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Package Width | 8.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CQC; CUL; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 615 V |