Part Details for V12-W-YE2M-PVC (ALTERNATE: 908960) by PEPPERL+FUCHS GmbH
Overview of V12-W-YE2M-PVC (ALTERNATE: 908960) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V12-W-YE2M-PVC (ALTERNATE: 908960)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70093215
|
RS | Cordset, Micro, Female, White, 5, 3 A, 300 VAC, -4 to +221 deg.F | Pepperl+Fuchs Factory Automation V12-W-YE2M-PVC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$35.5700 / $39.9700 | Buy Now |