Part Details for V12P103HM3/I by Vishay Intertechnologies
Overview of V12P103HM3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V12P103HM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-V12P103HM3/ICT-ND
|
DigiKey | 12A, 100V, SMPC TRENCH SKY RECT. Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6465 In Stock |
|
$0.3903 / $1.0100 | Buy Now |
DISTI #
V12P103HM3/I
|
Avnet Americas | 12A, 100V, SMPC TRENCH SKY RECT. - Tape and Reel (Alt: V12P103HM3/I) RoHS: Not Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4076 / $0.5178 | Buy Now |
DISTI #
78-V12P103HM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 12A, 100V, SMPC TRENCH SKY REC RoHS: Compliant | 0 |
|
$0.3850 / $0.3960 | Order Now |
DISTI #
V12P103HM3/I
|
TTI | Schottky Diodes & Rectifiers 12A, 100V, SMPC TRENCH SKY REC RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.3770 / $0.3930 | Buy Now |
DISTI #
V12P103HM3/I
|
Avnet Americas | 12A, 100V, SMPC TRENCH SKY RECT. - Tape and Reel (Alt: V12P103HM3/I) RoHS: Not Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4076 / $0.5178 | Buy Now |