Part Details for V12PM12-M3/86A by Vishay Semiconductors
Overview of V12PM12-M3/86A by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V12PM12-M3/86A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V12PM12-M3/86AGICT-ND
|
DigiKey | DIODE SCHOTTKY 120V 12A TO277A Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8657 In Stock |
|
$0.2822 / $0.8500 | Buy Now |
Part Details for V12PM12-M3/86A
V12PM12-M3/86A CAD Models
V12PM12-M3/86A Part Data Attributes:
|
V12PM12-M3/86A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
V12PM12-M3/86A
Vishay Semiconductors
DIODE RECTIFIER DIODE, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for V12PM12-M3/86A
This table gives cross-reference parts and alternative options found for V12PM12-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V12PM12-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10PM12-M3/87A | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | V12PM12-M3/86A vs V10PM12-M3/87A |
V10PM12-M3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.9A, 120V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | V12PM12-M3/86A vs V10PM12-M3/87A |
V10PM12-M3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.9A, 120V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | V12PM12-M3/86A vs V10PM12-M3/86A |
V12PM12-M3/87A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.1A, 120V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | V12PM12-M3/86A vs V12PM12-M3/87A |
V12PM12HM3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.1A, 120V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | V12PM12-M3/86A vs V12PM12HM3_A/I |
V10PM12HM3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.9A, 120V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | V12PM12-M3/86A vs V10PM12HM3_A/H |
V12PM12-M3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.1A, 120V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | V12PM12-M3/86A vs V12PM12-M3/86A |