Part Details for V12ZT1PX2855 by Littelfuse Inc
Overview of V12ZT1PX2855 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V12ZT1PX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9617
|
Newark | Radial Varistor 07Mm Rohs/Lead Free/ Tr |Littelfuse V12ZT1PX2855 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2340 | Buy Now |
DISTI #
V12ZT1PX2855-ND
|
DigiKey | VARISTOR 12.5V 100A DISC 7MM Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2007 | Buy Now |
DISTI #
576-V12ZT1PX2855
|
Mouser Electronics | Varistors 07MM Radial RoHS: Compliant | 0 |
|
$0.2110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1912 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 12.5V 100A 6VAC 8VDC THT | 0 |
|
$0.1498 / $0.1723 | RFQ |
Part Details for V12ZT1PX2855
V12ZT1PX2855 CAD Models
V12ZT1PX2855 Part Data Attributes
|
V12ZT1PX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V12ZT1PX2855
Littelfuse Inc
Varistor, 8V, 0.6J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 6 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 8 V |