Part Details for V130CP16 by Harris Semiconductor
Overview of V130CP16 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V130CP16
V130CP16 CAD Models
V130CP16 Part Data Attributes
|
V130CP16
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
V130CP16
Harris Semiconductor
Varistor, 130V, 5J, Through Hole Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 5 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Fuse-16 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | COAXIAL | |
Terminal Shape | SPECIAL | |
Working Voltage | 130 V |