Part Details for V130LA20CPX2855 by Littelfuse Inc
Overview of V130LA20CPX2855 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for V130LA20CPX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X3571
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V130LA20CPX2855 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 / $0.6120 | Buy Now |
DISTI #
V130LA20CPX2855-ND
|
DigiKey | VARISTOR 205V 10KA DISC 20MM Min Qty: 1500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6060 | Buy Now |
DISTI #
576-V130LA20CPX2855
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$0.5720 / $0.5830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.5200 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 205V 10KA 130VAC THT | 0 |
|
$0.7210 / $0.8292 | RFQ |
Part Details for V130LA20CPX2855
V130LA20CPX2855 CAD Models
V130LA20CPX2855 Part Data Attributes
|
V130LA20CPX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V130LA20CPX2855
Littelfuse Inc
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
JESD-609 Code | e3 | |
Resistor Type | VARISTOR | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |